
TG-A6200-30-30-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-30-30-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-30-30-0.5 |
Description | THERM PAD 30MMX30MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 30.00mm x 30.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 17,34400 Kč | 173,44 Kč |
| 25 | 16,52120 Kč | 413,03 Kč |
| 50 | 15,92480 Kč | 796,24 Kč |
| 100 | 15,34950 Kč | 1 534,95 Kč |
| 250 | 14,62132 Kč | 3 655,33 Kč |
| 500 | 14,09302 Kč | 7 046,51 Kč |
| 1 000 | 13,58319 Kč | 13 583,19 Kč |
| 5 000 | 13,06181 Kč | 65 309,05 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



