Thermal Pad Blue 30.00mm x 30.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200-30-30-1.0

DigiKey Part Number
1168-TG-A6200-30-30-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A6200-30-30-1.0
Description
THERM PAD 30MMX30MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 30.00mm x 30.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
30.00mm x 30.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1027,27600 Kč272,76 Kč
2525,97880 Kč649,47 Kč
5025,04220 Kč1 252,11 Kč
10024,13510 Kč2 413,51 Kč
25022,98944 Kč5 747,36 Kč
50022,15834 Kč11 079,17 Kč
1 00021,35644 Kč21 356,44 Kč
5 00021,09984 Kč105 499,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč