
TG-A6200-19.50-12.70-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-19.50-12.70-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-19.50-12.70-0.5 |
Description | THERM PAD 19.5MMX12.7MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 19.50mm x 12.70mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 19.50mm x 12.70mm |
Manufacturer t-Global Technology | Thickness 0.0197" (0.500mm) |
Series | Material Silicone |
Packaging Box | Adhesive Tacky - Both Sides |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 6.2W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,35040 Kč | 133,76 Kč |
| 50 | 5,16140 Kč | 258,07 Kč |
| 100 | 4,97440 Kč | 497,44 Kč |
| 250 | 4,73884 Kč | 1 184,71 Kč |
| 500 | 4,56790 Kč | 2 283,95 Kč |
| 1 000 | 4,40265 Kč | 4 402,65 Kč |
| 5 000 | 4,04178 Kč | 20 208,90 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



