
TG-A2200-20-10-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-20-10-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-20-10-1.0 |
Description | THERM PAD 20MMX10MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 10.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Category | Outline 20.00mm x 10.00mm |
Manufacturer t-Global Technology | Thickness 0.0394" (1.000mm) |
Series | Material Silicone |
Packaging Box | Adhesive Tacky - One Side |
Part Status Active | Color Gray |
Usage Multi | Thermal Conductivity 2.2W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 3,06560 Kč | 76,64 Kč |
| 50 | 2,95660 Kč | 147,83 Kč |
| 100 | 2,84730 Kč | 284,73 Kč |
| 250 | 2,71296 Kč | 678,24 Kč |
| 500 | 2,61552 Kč | 1 307,76 Kč |
| 1 000 | 2,52081 Kč | 2 520,81 Kč |
| 5 000 | 2,31440 Kč | 11 572,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



