
A18197-08 | |
|---|---|
DigiKey Part Number | 926-A18197-08-ND |
Manufacturer | |
Manufacturer Product Number | A18197-08 |
Description | THERM PAD 228.60MM X228.60MM GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0079" (0.200mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Non-Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 5.3W/m-K |
Type Phase Change Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Storage/Refrigeration Temperature 32°F ~ 85°F (0°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,34000 Kč | 272,34 Kč |
| 10 | 241,03600 Kč | 2 410,36 Kč |
| 25 | 229,59200 Kč | 5 739,80 Kč |
| 50 | 221,28540 Kč | 11 064,27 Kč |
| 100 | 213,27250 Kč | 21 327,25 Kč |
| 250 | 203,11616 Kč | 50 779,04 Kč |
| 500 | 195,74462 Kč | 97 872,31 Kč |
| 1 000 | 188,63112 Kč | 188 631,12 Kč |
| Unit Price without VAT: | 272,34000 Kč |
|---|---|
| Unit Price with VAT: | 329,53140 Kč |




