
A16104-01 | |
|---|---|
DigiKey Part Number | A16104-01-ND |
Manufacturer | |
Manufacturer Product Number | A16104-01 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0100" (0.254mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,98000 Kč | 289,98 Kč |
| 10 | 256,65900 Kč | 2 566,59 Kč |
| 25 | 244,46720 Kč | 6 111,68 Kč |
| 50 | 235,62700 Kč | 11 781,35 Kč |
| 100 | 227,09550 Kč | 22 709,55 Kč |
| 250 | 216,27772 Kč | 54 069,43 Kč |
| 500 | 208,42824 Kč | 104 214,12 Kč |
| 1 000 | 200,85301 Kč | 200 853,01 Kč |
| Unit Price without VAT: | 289,98000 Kč |
|---|---|
| Unit Price with VAT: | 350,87580 Kč |









