
A10092-02 | |
|---|---|
DigiKey Part Number | A10092-02-ND |
Manufacturer | |
Manufacturer Product Number | A10092-02 |
Description | THERM PAD 203.2MMX203.2MM W/ADH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 203.20mm x 203.20mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,04000 Kč | 1 238,04 Kč |
| 10 | 1 095,50800 Kč | 10 955,08 Kč |
| 25 | 1 043,37400 Kč | 26 084,35 Kč |
| 50 | 1 005,55220 Kč | 50 277,61 Kč |
| 100 | 969,04930 Kč | 96 904,93 Kč |
| Unit Price without VAT: | 1 238,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 498,02840 Kč |





