
A10092-01 | |
|---|---|
DigiKey Part Number | 926-1540-ND |
Manufacturer | |
Manufacturer Product Number | A10092-01 |
Description | THERM PAD 203.2MMX203.2MM PINK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 203.20mm x 203.20mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,69000 Kč | 868,69 Kč |
| 10 | 768,73700 Kč | 7 687,37 Kč |
| 25 | 732,17520 Kč | 18 304,38 Kč |
| 50 | 725,85460 Kč | 36 292,73 Kč |
| Unit Price without VAT: | 868,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,11490 Kč |



