Thermal Pad Blue 203.20mm x 203.20mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10080-01

DigiKey Part Number
A10080-01-ND
Manufacturer
Manufacturer Product Number
A10080-01
Description
THERM PAD 203.2MMX203.2MM BLUE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 203.20mm x 203.20mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
203.20mm x 203.20mm
Thickness
0.0200" (0.508mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 512,70000 Kč1 512,70 Kč
101 338,60200 Kč13 386,02 Kč
251 306,54600 Kč32 663,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 512,70000 Kč
Unit Price with VAT:1 830,36700 Kč