
A15896-02 | |
|---|---|
DigiKey Part Number | 926-1142-ND |
Manufacturer | |
Manufacturer Product Number | A15896-02 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 613,91000 Kč | 1 613,91 Kč |
| 10 | 1 428,13700 Kč | 14 281,37 Kč |
| 25 | 1 399,34880 Kč | 34 983,72 Kč |
| Unit Price without VAT: | 1 613,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 952,83110 Kč |




