Thermal Pad Yellow Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10080-34

DigiKey Part Number
A10080-34-ND
Manufacturer
Manufacturer Product Number
A10080-34
Description
THERM PAD ADHESIVE ONE SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Interface Pad, Sheet
Shape
Rectangular
Outline
-
Thickness
0.020" (0.50mm)
Material
Silicone, Boron Nitrite Filled
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 612,69000 Kč6 612,69 Kč
105 849,81200 Kč58 498,12 Kč
255 570,61000 Kč139 265,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6 612,69000 Kč
Unit Price with VAT:8 001,35490 Kč