
A10092-45 | |
|---|---|
DigiKey Part Number | A10092-45-ND |
Manufacturer | |
Manufacturer Product Number | A10092-45 |
Description | THERM PAD 406.4X406.4MM W/ADH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 406.40mm x 406.40mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 406.40mm x 406.40mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 491,05000 Kč | 4 491,05 Kč |
| 10 | 4 138,97900 Kč | 41 389,79 Kč |
| Unit Price without VAT: | 4 491,05000 Kč |
|---|---|
| Unit Price with VAT: | 5 434,17050 Kč |


