
A10265-02 | |
|---|---|
DigiKey Part Number | A10265-02-ND |
Manufacturer | |
Manufacturer Product Number | A10265-02 |
Description | THERM PAD 203.2MMX203.2MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 203.20mm x 203.20mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0250" (0.635mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 998,80000 Kč | 1 998,80 Kč |
| 10 | 1 768,55700 Kč | 17 685,57 Kč |
| 25 | 1 684,31680 Kč | 42 107,92 Kč |
| 50 | 1 623,20000 Kč | 81 160,00 Kč |
| 100 | 1 564,22920 Kč | 156 422,92 Kč |
| Unit Price without VAT: | 1 998,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 418,54800 Kč |



