
A15993-00 | |
|---|---|
DigiKey Part Number | 926-1135-ND |
Manufacturer | |
Manufacturer Product Number | A15993-00 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,96000 Kč | 499,96 Kč |
| 10 | 442,40700 Kč | 4 424,07 Kč |
| 25 | 421,38800 Kč | 10 534,70 Kč |
| 50 | 406,13500 Kč | 20 306,75 Kč |
| 100 | 404,17790 Kč | 40 417,79 Kč |
| Unit Price without VAT: | 499,96000 Kč |
|---|---|
| Unit Price with VAT: | 604,95160 Kč |








