
A15322-01 | |
|---|---|
DigiKey Part Number | A15322-01-ND |
Manufacturer | |
Manufacturer Product Number | A15322-01 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Color Green |
Packaging Bulk | Thermal Conductivity 1.2W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 228.60mm x 228.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 10 | 205,10800 Kč | 2 051,08 Kč |
| 25 | 195,37360 Kč | 4 884,34 Kč |
| 50 | 188,30580 Kč | 9 415,29 Kč |
| 100 | 181,49200 Kč | 18 149,20 Kč |
| 250 | 172,85132 Kč | 43 212,83 Kč |
| 500 | 166,58008 Kč | 83 290,04 Kč |
| 1 000 | 160,52803 Kč | 160 528,03 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |


