Thermal Pad Gray 300.00mm x 210.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5595S-10

DigiKey Part Number
3M156085-ND
Manufacturer
Manufacturer Product Number
5595S-10
Description
THERM PAD 300MMX210MM GRAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 300.00mm x 210.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone Elastomer
Manufacturer
3M
Backing, Carrier
Polyethylene-Naphthalate (PEN)
Series
Color
Gray
Packaging
Box
Thermal Conductivity
1.6W/m-K
Part Status
Active
Shelf Life
24 Months
Type
Interface Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Storage/Refrigeration Temperature
73.4°F ~ 77°F (23°C ~ 25°C)
Outline
300.00mm x 210.00mm
Base Product Number
Thickness
0.0390" (0.991mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1950,37000 Kč950,37 Kč
10840,99100 Kč8 409,91 Kč
25800,98120 Kč20 024,53 Kč
50798,35240 Kč39 917,62 Kč
Unit Price without VAT:950,37000 Kč
Unit Price with VAT:1 149,94770 Kč