Thermal Pad White 210.00mm x 300.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5591-25

DigiKey Part Number
3M156084-ND
Manufacturer
Manufacturer Product Number
5591-25
Description
THERM PAD WHITE 1=1SHEET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermal Pad White 210.00mm x 300.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone Elastomer
Manufacturer
3M
Adhesive
Tacky - Both Sides
Series
Color
White
Packaging
Box
Thermal Conductivity
1.0W/m-K
Part Status
Active
Shelf Life
12 Months
Type
Interface Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Storage/Refrigeration Temperature
70°F (21°C)
Outline
210.00mm x 300.00mm
Base Product Number
Thickness
0.0984" (2.500mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1787,63000 Kč787,63 Kč
10696,92400 Kč6 969,24 Kč
30657,37733 Kč19 721,32 Kč
50654,20940 Kč32 710,47 Kč
Manufacturers Standard Package
Unit Price without VAT:787,63000 Kč
Unit Price with VAT:953,03230 Kč