
EYG-S060910 | |
|---|---|
DigiKey Part Number | P11440-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S060910 |
Description | THERM PAD 90X60MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 90.00mm x 60.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 90.00mm x 60.00mm |
Manufacturer Panasonic Industry | Thickness 0.0039" (0.100mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage In-Plane Heat Transfer | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 20 | 89,13650 Kč | 1 782,73 Kč |
| 40 | 85,91850 Kč | 3 436,74 Kč |
| 60 | 84,09000 Kč | 5 045,40 Kč |
| 100 | 81,83970 Kč | 8 183,97 Kč |
| 260 | 77,78465 Kč | 20 224,01 Kč |
| 500 | 75,12370 Kč | 37 561,85 Kč |
| 1 000 | 72,39900 Kč | 72 399,00 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |







