
EYG-S091207 | |
|---|---|
DigiKey Part Number | P13688-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S091207 |
Description | THERM PAD 115MMX90MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 115.00mm x 90.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 115.00mm x 90.00mm |
Manufacturer Panasonic Industry | Thickness 0.0028" (0.070mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage In-Plane Heat Transfer | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,67000 Kč | 329,67 Kč |
| 20 | 281,25750 Kč | 5 625,15 Kč |
| 40 | 271,08425 Kč | 10 843,37 Kč |
| 60 | 265,29917 Kč | 15 917,95 Kč |
| 100 | 258,18300 Kč | 25 818,30 Kč |
| 260 | 245,36888 Kč | 63 795,91 Kč |
| 500 | 236,95656 Kč | 118 478,28 Kč |
| Unit Price without VAT: | 329,67000 Kč |
|---|---|
| Unit Price with VAT: | 398,90070 Kč |




