
T62-2-150-150-0.2 | |
|---|---|
DigiKey Part Number | 1168-T62-2-150-150-0.2-ND |
Manufacturer | |
Manufacturer Product Number | T62-2-150-150-0.2 |
Description | THERM PAD 150MMX150MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 150.00mm x 150.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Material Graphite |
Manufacturer t-Global Technology | Adhesive Adhesive - One Side |
Series | Backing, Carrier Polyethylene-Terephthalate (PET) |
Packaging Box | Color Black |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Type Graphite-Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Purchase |
Outline 150.00mm x 150.00mm | Base Product Number |
Thickness 0.0080" (0.203mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,87000 Kč | 113,87 Kč |
| 10 | 100,85700 Kč | 1 008,57 Kč |
| 25 | 96,07720 Kč | 2 401,93 Kč |
| 50 | 92,60680 Kč | 4 630,34 Kč |
| 100 | 89,25740 Kč | 8 925,74 Kč |
| 250 | 85,01204 Kč | 21 253,01 Kč |
| 500 | 84,40138 Kč | 42 200,69 Kč |
| Unit Price without VAT: | 113,87000 Kč |
|---|---|
| Unit Price with VAT: | 137,78270 Kč |







