
5583S 210 MM X 300 MM 1.0 MM | |
|---|---|
DigiKey Part Number | 3M156051-ND |
Manufacturer | |
Manufacturer Product Number | 5583S 210 MM X 300 MM 1.0 MM |
Description | THERM PAD 300MMX210MM WHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 300.00mm x 210.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 300.00mm x 210.00mm | |
Thickness | 0.0390" (0.991mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,54000 Kč | 600,54 Kč |
| 10 | 531,43800 Kč | 5 314,38 Kč |
| 25 | 506,17760 Kč | 12 654,44 Kč |
| 50 | 490,85340 Kč | 24 542,67 Kč |
| Unit Price without VAT: | 600,54000 Kč |
|---|---|
| Unit Price with VAT: | 726,65340 Kč |









