
TG-ALC-20-20-0.2-0 | |
|---|---|
DigiKey Part Number | 1168-TG-ALC-20-20-0.2-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-ALC-20-20-0.2-0 |
Description | THERMAL PAD 20X20MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 25 | 4,22680 Kč | 105,67 Kč |
| 50 | 4,07520 Kč | 203,76 Kč |
| 100 | 3,93000 Kč | 393,00 Kč |
| 250 | 3,74352 Kč | 935,88 Kč |
| 500 | 3,60840 Kč | 1 804,20 Kč |
| 1 000 | 3,47809 Kč | 3 478,09 Kč |
| 5 000 | 3,19307 Kč | 15 965,35 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |



