
TG-ALC-15-15-0.2-0 | |
|---|---|
DigiKey Part Number | 1168-TG-ALC-15-15-0.2-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-ALC-15-15-0.2-0 |
Description | THERMAL PAD 15X15MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,50500 Kč | 25,05 Kč |
| 25 | 2,38280 Kč | 59,57 Kč |
| 50 | 2,29860 Kč | 114,93 Kč |
| 100 | 2,21450 Kč | 221,45 Kč |
| 250 | 2,10920 Kč | 527,30 Kč |
| 500 | 2,03344 Kč | 1 016,72 Kč |
| 1 000 | 1,95997 Kč | 1 959,97 Kč |
| 5 000 | 1,79944 Kč | 8 997,20 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |






