
TG-ALC-30-30-0.2-0 | |
|---|---|
DigiKey Part Number | 1168-TG-ALC-30-30-0.2-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-ALC-30-30-0.2-0 |
Description | THERMAL PAD 30X30MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,62600 Kč | 215,65 Kč |
| 50 | 8,31520 Kč | 415,76 Kč |
| 100 | 8,01490 Kč | 801,49 Kč |
| 250 | 7,63404 Kč | 1 908,51 Kč |
| 500 | 7,35854 Kč | 3 679,27 Kč |
| 1 000 | 7,09270 Kč | 7 092,70 Kč |
| 5 000 | 6,51081 Kč | 32 554,05 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


