
T62-30-30-0.13 | |
|---|---|
DigiKey Part Number | 1168-2092-ND |
Manufacturer | |
Manufacturer Product Number | T62-30-30-0.13 |
Description | THERM PAD 30MMX30MM BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 20W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,45160 Kč | 111,29 Kč |
| 50 | 4,29620 Kč | 214,81 Kč |
| 100 | 4,13870 Kč | 413,87 Kč |
| 250 | 3,94344 Kč | 985,86 Kč |
| 500 | 3,80106 Kč | 1 900,53 Kč |
| 1 000 | 3,66373 Kč | 3 663,73 Kč |
| 5 000 | 3,36346 Kč | 16 817,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




