
T62-1-30-30-0.16 | |
|---|---|
DigiKey Part Number | 1168-2096-ND |
Manufacturer | |
Manufacturer Product Number | T62-1-30-30-0.16 |
Description | THERM PAD 30MMX30MM W/ADH BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 30.00mm x 30.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0063" (0.160mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 5,19920 Kč | 129,98 Kč |
| 50 | 5,01020 Kč | 250,51 Kč |
| 100 | 4,82950 Kč | 482,95 Kč |
| 250 | 4,60108 Kč | 1 150,27 Kč |
| 500 | 4,43478 Kč | 2 217,39 Kč |
| 1 000 | 4,27477 Kč | 4 274,77 Kč |
| 5 000 | 3,92432 Kč | 19 621,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


