
TG-ALC-270-270-0.2-0 | |
|---|---|
DigiKey Part Number | 1168-TG-ALC-270-270-0.2-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-ALC-270-270-0.2-0 |
Description | THERMAL PAD 270X270MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 270.00mm x 270.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 270.00mm x 270.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,26000 Kč | 649,26 Kč |
| 10 | 574,52600 Kč | 5 745,26 Kč |
| 25 | 547,20800 Kč | 13 680,20 Kč |
| 50 | 527,39000 Kč | 26 369,50 Kč |
| 100 | 508,27130 Kč | 50 827,13 Kč |
| 250 | 484,02320 Kč | 121 005,80 Kč |
| Unit Price without VAT: | 649,26000 Kč |
|---|---|
| Unit Price with VAT: | 785,60460 Kč |


