TG-A6200LC-135-135-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200LC-135-135-0.5

DigiKey Part Number
1168-TG-A6200LC-135-135-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A6200LC-135-135-0.5
Description
THERMAL PAD 135X135MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 135.00mm x 135.00mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Thermal Pad
Shape
Square
Outline
135.00mm x 135.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Green
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1448,79000 Kč448,79 Kč
10397,17100 Kč3 971,71 Kč
25378,31080 Kč9 457,77 Kč
50364,61540 Kč18 230,77 Kč
100351,40450 Kč35 140,45 Kč
250334,65120 Kč83 662,80 Kč
500322,49442 Kč161 247,21 Kč
Manufacturers Standard Package
Unit Price without VAT:448,79000 Kč
Unit Price with VAT:543,03590 Kč