
GT10D-150-150-0.25-0 | |
|---|---|
DigiKey Part Number | 1168-GT10D-150-150-0.25-0-ND |
Manufacturer | |
Manufacturer Product Number | GT10D-150-150-0.25-0 |
Description | THERMAL PAD 150X150MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 52,55800 Kč | 525,58 Kč |
| 25 | 50,06760 Kč | 1 251,69 Kč |
| 50 | 48,25760 Kč | 2 412,88 Kč |
| 100 | 46,51270 Kč | 4 651,27 Kč |
| 250 | 44,30328 Kč | 11 075,82 Kč |
| 500 | 42,69986 Kč | 21 349,93 Kč |
| 1 000 | 41,15272 Kč | 41 152,72 Kč |
| 5 000 | 37,76700 Kč | 188 835,00 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |



