
TP-GP01-S-A | |
|---|---|
DigiKey Part Number | 3196-TP-GP01-S-A-ND |
Manufacturer | |
Manufacturer Product Number | TP-GP01-S-A |
Description | GP-EXTREME 120 X 120, 0.5MM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 120.00mm x 120.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gelid Solutions LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 120.00mm x 120.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,68000 Kč | 442,68 Kč |
| 10 | 391,78300 Kč | 3 917,83 Kč |
| 25 | 373,16600 Kč | 9 329,15 Kč |
| 50 | 359,66040 Kč | 17 983,02 Kč |
| 100 | 346,63040 Kč | 34 663,04 Kč |
| 250 | 330,10612 Kč | 82 526,53 Kč |
| 500 | 318,11434 Kč | 159 057,17 Kč |
| Unit Price without VAT: | 442,68000 Kč |
|---|---|
| Unit Price with VAT: | 535,64280 Kč |

