


HS2PCAP | |
|---|---|
DigiKey Part Number | SC2276-ND |
Manufacturer | |
Manufacturer Product Number | HS2PCAP |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Switchcraft Inc. | For Use With/Related Products Panel Mount Receptacle |
Series | Features Dust Tight, Lanyard with Ring, Waterproof |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 46,80000 Kč | 468,00 Kč |
| 25 | 43,87160 Kč | 1 096,79 Kč |
| 50 | 41,76940 Kč | 2 088,47 Kč |
| 100 | 39,77560 Kč | 3 977,56 Kč |
| 300 | 36,80717 Kč | 11 042,15 Kč |
| 500 | 35,50398 Kč | 17 751,99 Kč |
| 1 000 | 33,80989 Kč | 33 809,89 Kč |
| 2 500 | 31,69452 Kč | 79 236,30 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |













