


HS2P7M26 | |
|---|---|
DigiKey Part Number | SC2271-ND |
Manufacturer | |
Manufacturer Product Number | HS2P7M26 |
Description | CONN RCPT MALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HS2P7M26 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 HF-1 |
Number of Positions 7 | Shielding |
Mounting Type Panel Mount | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 135°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,94000 Kč | 724,94 Kč |
| 10 | 616,15500 Kč | 6 161,55 Kč |
| 25 | 577,57240 Kč | 14 439,31 Kč |
| 50 | 550,02220 Kč | 27 501,11 Kč |
| 100 | 523,79210 Kč | 52 379,21 Kč |
| 250 | 491,03856 Kč | 122 759,64 Kč |
| Unit Price without VAT: | 724,94000 Kč |
|---|---|
| Unit Price with VAT: | 877,17740 Kč |



