2 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup
HS2 Series Dura-Pull® Connectors

HS2P2F20

DigiKey Part Number
SC2262-ND
Manufacturer
Manufacturer Product Number
HS2P2F20
Description
CONN RCPT FMALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Connector Type
Material Flammability Rating
UL94 HF-1
Number of Positions
2
Shielding
Mounting Type
Panel Mount
Voltage Rating
125VAC/DC
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 135°C
Termination
Crimp or Solder Cup
Contact Material
Copper Alloy
Fastening Type
Push-Pull
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
Keyed
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1534,32000 Kč534,32 Kč
10454,12900 Kč4 541,29 Kč
25425,70240 Kč10 642,56 Kč
50405,38920 Kč20 269,46 Kč
100386,04990 Kč38 604,99 Kč
250361,90632 Kč90 476,58 Kč
500344,65550 Kč172 327,75 Kč
Manufacturers Standard Package
Unit Price without VAT:534,32000 Kč
Unit Price with VAT:646,52720 Kč