5 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup
HS2 Series Dura-Pull® Connectors

HS2P5M20

DigiKey Part Number
SC2269-ND
Manufacturer
Manufacturer Product Number
HS2P5M20
Description
CONN RCPT MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HS2P5M20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Connector Type
Material Flammability Rating
UL94 HF-1
Number of Positions
5
Shielding
Mounting Type
Panel Mount
Voltage Rating
125VAC/DC
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 135°C
Termination
Crimp or Solder Cup
Contact Material
Copper Alloy
Fastening Type
Push-Pull
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
Keyed
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1659,66000 Kč659,66 Kč
10560,63800 Kč5 606,38 Kč
25525,54200 Kč13 138,55 Kč
50500,46520 Kč25 023,26 Kč
100476,60030 Kč47 660,03 Kč
250446,79656 Kč111 699,14 Kč
Manufacturers Standard Package
Unit Price without VAT:659,66000 Kč
Unit Price with VAT:798,18860 Kč