5 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
HS2 Series Dura-Pull® Connectors
HS2C5F20C
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HS2C5F20C

DigiKey Part Number
SC2250-ND
Manufacturer
Manufacturer Product Number
HS2C5F20C
Description
CONN PLUG FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HS2C5F20C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Electroless Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HF-1
Connector Type
Shielding
Number of Positions
5
Voltage Rating
125VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.180" ~ 0.216" (4.57mm ~ 5.49mm)
Termination
Crimp or Solder Cup
Operating Temperature
-40°C ~ 135°C
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Liquid Crystal Polymer (LCP)
Primary Material
Metal
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Shell Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 097,21000 Kč1 097,21 Kč
10932,61600 Kč9 326,16 Kč
25874,25440 Kč21 856,36 Kč
50832,56000 Kč41 628,00 Kč
100792,86560 Kč79 286,56 Kč
250743,29752 Kč185 824,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 097,21000 Kč
Unit Price with VAT:1 327,62410 Kč