


HS2P3F20 | |
|---|---|
DigiKey Part Number | SC2264-ND |
Manufacturer | |
Manufacturer Product Number | HS2P3F20 |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HS2P3F20 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 HF-1 |
Number of Positions 3 | Shielding |
Mounting Type Panel Mount | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 135°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,44000 Kč | 605,44 Kč |
| 10 | 514,52600 Kč | 5 145,26 Kč |
| 25 | 482,30440 Kč | 12 057,61 Kč |
| 50 | 459,29240 Kč | 22 964,62 Kč |
| 100 | 437,38780 Kč | 43 738,78 Kč |
| 250 | 410,03416 Kč | 102 508,54 Kč |
| 500 | 390,49296 Kč | 195 246,48 Kč |
| Unit Price without VAT: | 605,44000 Kč |
|---|---|
| Unit Price with VAT: | 732,58240 Kč |



