3 Position Circular Connector Plug, Male Pins Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Male Pins Crimp or Solder Cup
HS2 Series Dura-Pull® Connectors

HS2C3M20C

DigiKey Part Number
SC2247-ND
Manufacturer
Manufacturer Product Number
HS2C3M20C
Description
CONN PLUG MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp or Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Electroless Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HF-1
Connector Type
Shielding
Number of Positions
3
Voltage Rating
125VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.180" ~ 0.216" (4.57mm ~ 5.49mm)
Termination
Crimp or Solder Cup
Operating Temperature
-40°C ~ 135°C
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Liquid Crystal Polymer (LCP)
Primary Material
Metal
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Shell Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1842,35000 Kč842,35 Kč
10715,90700 Kč7 159,07 Kč
25671,09680 Kč16 777,42 Kč
50639,08340 Kč31 954,17 Kč
100608,61150 Kč60 861,15 Kč
250570,55808 Kč142 639,52 Kč
Manufacturers Standard Package
Unit Price without VAT:842,35000 Kč
Unit Price with VAT:1 019,24350 Kč