5 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup
HS2 Series Dura-Pull® Connectors

HS2P5F20

DigiKey Part Number
SC2268-ND
Manufacturer
Manufacturer Product Number
HS2P5F20
Description
CONN RCPT FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HS2P5F20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Connector Type
Material Flammability Rating
UL94 HF-1
Number of Positions
5
Shielding
Mounting Type
Panel Mount
Voltage Rating
125VAC/DC
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 135°C
Termination
Crimp or Solder Cup
Contact Material
Copper Alloy
Fastening Type
Push-Pull
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
Keyed
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1745,58000 Kč745,58 Kč
10633,71500 Kč6 337,15 Kč
25594,03960 Kč14 850,99 Kč
50565,70120 Kč28 285,06 Kč
100538,72260 Kč53 872,26 Kč
250505,03596 Kč126 258,99 Kč
Manufacturers Standard Package
Unit Price without VAT:745,58000 Kč
Unit Price with VAT:902,15180 Kč