


HS2P2M20 | |
|---|---|
DigiKey Part Number | SC2263-ND |
Manufacturer | |
Manufacturer Product Number | HS2P2M20 |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HS2P2M20 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 HF-1 |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 135°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,46000 Kč | 508,46 Kč |
| 10 | 432,10500 Kč | 4 321,05 Kč |
| 25 | 405,05560 Kč | 10 126,39 Kč |
| 50 | 385,72660 Kč | 19 286,33 Kč |
| 100 | 367,32580 Kč | 36 732,58 Kč |
| 250 | 344,35352 Kč | 86 088,38 Kč |
| 500 | 327,93980 Kč | 163 969,90 Kč |
| Unit Price without VAT: | 508,46000 Kč |
|---|---|
| Unit Price with VAT: | 615,23660 Kč |



