


HS2P9F26 | |
|---|---|
DigiKey Part Number | SC2272-ND |
Manufacturer | |
Manufacturer Product Number | HS2P9F26 |
Description | CONN RCPT FMALE 9POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HS2P9F26 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 HF-1 |
Number of Positions 9 | Shielding |
Mounting Type Panel Mount | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 135°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,51000 Kč | 948,51 Kč |
| 10 | 806,12800 Kč | 8 061,28 Kč |
| 25 | 755,67000 Kč | 18 891,75 Kč |
| 50 | 719,62740 Kč | 35 981,37 Kč |
| 100 | 685,30960 Kč | 68 530,96 Kč |
| 250 | 642,46452 Kč | 160 616,13 Kč |
| Unit Price without VAT: | 948,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,69710 Kč |



