


HS2C9M26C | |
|---|---|
DigiKey Part Number | SC2255-ND |
Manufacturer | |
Manufacturer Product Number | HS2C9M26C |
Description | CONN PLUG MALE 9POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HF-1 |
Connector Type | Shielding |
Number of Positions 9 | Voltage Rating 30VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.180" ~ 0.216" (4.57mm ~ 5.49mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 135°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Liquid Crystal Polymer (LCP) |
Primary Material Metal | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Shell Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 104,30000 Kč | 1 104,30 Kč |
| 10 | 938,66400 Kč | 9 386,64 Kč |
| 25 | 879,91040 Kč | 21 997,76 Kč |
| 50 | 837,94480 Kč | 41 897,24 Kč |
| 100 | 797,99610 Kč | 79 799,61 Kč |
| 250 | 748,11348 Kč | 187 028,37 Kč |
| Unit Price without VAT: | 1 104,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 336,20300 Kč |




