TSV6291AICT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 34 225
Unit Price: 26,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 148
Unit Price: 21,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 681
Unit Price: 8,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 106
Unit Price: 21,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 22,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 597
Unit Price: 25,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,95544 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 243
Unit Price: 21,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 25,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 587
Unit Price: 12,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 118 740
Unit Price: 32,53458 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 443
Unit Price: 38,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 39 950
Unit Price: 30,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 33,99000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
SC-70-5

TSV6291AICT

DigiKey Part Number
497-11023-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSV6291AICT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TSV6291AICT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
30µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
74 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV301MG/NOPBTexas Instruments34 225LMV301MG/NOPBCT-ND26,90000 KčSimilar
LMV301MGX/NOPBTexas Instruments2 148LMV301MGX/NOPBCT-ND21,06000 KčSimilar
LMV321IDCKRTexas Instruments8 681296-9568-1-ND8,34000 KčSimilar
LMV321IDCKTTexas Instruments106296-32135-1-ND21,90000 KčSimilar
LMV321M7Texas Instruments0LMV321M7CT-ND22,11000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,25514 Kč30 765,42 Kč
Manufacturers Standard Package
Unit Price without VAT:10,25514 Kč
Unit Price with VAT:12,40872 Kč