
LMV931MG/NOPB | |
|---|---|
DigiKey Part Number | LMV931MG/NOPBTR-ND - Tape & Reel (TR) LMV931MG/NOPBCT-ND - Cut Tape (CT) LMV931MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931MG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 25 | 23,80320 Kč | 595,08 Kč |
| 100 | 21,17440 Kč | 2 117,44 Kč |
| 250 | 19,91872 Kč | 4 979,68 Kč |
| 500 | 19,16278 Kč | 9 581,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,54018 Kč | 18 540,18 Kč |
| 2 000 | 18,02794 Kč | 36 055,88 Kč |
| 3 000 | 17,77138 Kč | 53 314,14 Kč |
| 5 000 | 17,48709 Kč | 87 435,45 Kč |
| 7 000 | 17,32098 Kč | 121 246,86 Kč |
| 10 000 | 17,16110 Kč | 171 611,00 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |





