
LMV321M7X/NOPB | |
|---|---|
DigiKey Part Number | LMV321M7X/NOPBTR-ND - Tape & Reel (TR) LMV321M7X/NOPBCT-ND - Cut Tape (CT) LMV321M7X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321M7X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321M7X/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 1V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321IDCKR | Texas Instruments | 8 681 | 296-9568-1-ND | 0,34000 Kč | Direct |
| LMV321IDBVR | Texas Instruments | 66 306 | 296-9567-1-ND | 0,34000 Kč | Similar |
| LMV321LICT | STMicroelectronics | 6 182 | 497-13050-1-ND | 0,38000 Kč | Similar |
| LMV821SQ3T2G | onsemi | 2 844 | LMV821SQ3T2GOSCT-ND | 0,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 15,16200 Kč | 151,62 Kč |
| 25 | 13,68120 Kč | 342,03 Kč |
| 100 | 12,05240 Kč | 1 205,24 Kč |
| 250 | 11,27364 Kč | 2 818,41 Kč |
| 500 | 10,80398 Kč | 5 401,99 Kč |
| 1 000 | 10,49803 Kč | 10 498,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,94064 Kč | 29 821,92 Kč |
| 6 000 | 9,70712 Kč | 58 242,72 Kč |
| 9 000 | 9,59019 Kč | 86 311,71 Kč |
| 15 000 | 9,46065 Kč | 141 909,75 Kč |
| 21 000 | 9,38490 Kč | 197 082,90 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |


