


LP2981AIM5X-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2981AIM5X-3.3/NOPBTR-ND - Tape & Reel (TR) LP2981AIM5X-3.3/NOPBCT-ND - Cut Tape (CT) LP2981AIM5X-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981AIM5X-3.3/NOPB |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981AIM5X-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981A-33DBVR | Texas Instruments | 3 132 | 296-17361-1-ND | 13,35000 Kč | Direct |
| LD2980ABM33TR | STMicroelectronics | 4 099 | 497-1517-1-ND | 15,22000 Kč | Similar |
| LD2980CM33TR | STMicroelectronics | 2 991 | 497-3479-1-ND | 12,93000 Kč | Similar |
| LD2981ABM33TR | STMicroelectronics | 18 026 | 497-1521-1-ND | 15,22000 Kč | Similar |
| LD2981ABM50TR | STMicroelectronics | 3 715 | 497-1522-1-ND | 15,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,47600 Kč | 164,76 Kč |
| 25 | 14,87400 Kč | 371,85 Kč |
| 100 | 13,12020 Kč | 1 312,02 Kč |
| 250 | 12,28304 Kč | 3 070,76 Kč |
| 500 | 11,77918 Kč | 5 889,59 Kč |
| 1 000 | 11,48721 Kč | 11 487,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,85126 Kč | 32 553,78 Kč |
| 6 000 | 10,60036 Kč | 63 602,16 Kč |
| 9 000 | 10,47477 Kč | 94 272,93 Kč |
| 15 000 | 10,33549 Kč | 155 032,35 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


