


LD2980CM33TR | |
|---|---|
DigiKey Part Number | 497-3479-2-ND - Tape & Reel (TR) 497-3479-1-ND - Cut Tape (CT) 497-3479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2980CM33TR |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2980CM33TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.225V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2980ABM33TR | STMicroelectronics | 4 099 | 497-1517-1-ND | 15,22000 Kč | Parametric Equivalent |
| LP2980AIM5-3.3/NOPB | Texas Instruments | 27 391 | LP2980AIM5-3.3/NOPBCT-ND | 16,48000 Kč | Similar |
| LP2980AIM5X-3.3/NOPB | Texas Instruments | 9 931 | LP2980AIM5X-3.3/NOPBCT-ND | 16,48000 Kč | Similar |
| LP2980IM5-3.3/NOPB | Texas Instruments | 5 990 | LP2980IM5-3.3/NOPBCT-ND | 17,94000 Kč | Similar |
| LP2980IM5X-3.3/NOPB | Texas Instruments | 11 965 | LP2980IM5X-3.3/NOPBCT-ND | 12,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,22560 Kč | 205,64 Kč |
| 100 | 7,17430 Kč | 717,43 Kč |
| 250 | 6,67292 Kč | 1 668,23 Kč |
| 500 | 6,37094 Kč | 3 185,47 Kč |
| 1 000 | 6,12234 Kč | 6 122,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,81514 Kč | 17 445,42 Kč |
| 6 000 | 5,66481 Kč | 33 988,86 Kč |
| 9 000 | 5,58955 Kč | 50 305,95 Kč |
| 15 000 | 5,50613 Kč | 82 591,95 Kč |
| 21 000 | 5,45736 Kč | 114 604,56 Kč |
| 30 000 | 5,41049 Kč | 162 314,70 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

