


LP2981A-33DBVR | |
|---|---|
DigiKey Part Number | 296-17361-2-ND - Tape & Reel (TR) 296-17361-1-ND - Cut Tape (CT) 296-17361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981A-33DBVR |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981A-33DBVR Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 9,51000 Kč | 95,10 Kč |
| 25 | 8,52560 Kč | 213,14 Kč |
| 100 | 7,43920 Kč | 743,92 Kč |
| 250 | 6,92236 Kč | 1 730,59 Kč |
| 500 | 6,61078 Kč | 3 305,39 Kč |
| 1 000 | 6,35446 Kč | 6 354,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,00868 Kč | 18 026,04 Kč |
| 6 000 | 5,85421 Kč | 35 125,26 Kč |
| 9 000 | 5,77688 Kč | 51 991,92 Kč |
| 15 000 | 5,69119 Kč | 85 367,85 Kč |
| 21 000 | 5,64111 Kč | 118 463,31 Kč |
| 30 000 | 5,59297 Kč | 167 789,10 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |










