Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321M7X/NOPB

DigiKey Part Number
LMV321M7X/NOPBTR-ND - Tape & Reel (TR)
LMV321M7X/NOPBCT-ND - Cut Tape (CT)
LMV321M7X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321M7X/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321M7X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.7 mV
Mfr
Current - Supply
130µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
5-TSSOP, SC-70-5, SOT-353
Slew Rate
1V/µs
Supplier Device Package
SC-70-5
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
15 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV321IDCKRTexas Instruments8 681296-9568-1-ND8,34000 KčDirect
LMV321IDBVRTexas Instruments66 306296-9567-1-ND8,34000 KčSimilar
LMV321LICTSTMicroelectronics6 182497-13050-1-ND9,18000 KčSimilar
LMV821SQ3T2Gonsemi2 844LMV821SQ3T2GOSCT-ND5,84000 KčSimilar
In-Stock: 8 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1015,16200 Kč151,62 Kč
2513,68120 Kč342,03 Kč
10012,05240 Kč1 205,24 Kč
25011,27364 Kč2 818,41 Kč
50010,80398 Kč5 401,99 Kč
1 00010,49803 Kč10 498,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,94064 Kč29 821,92 Kč
6 0009,70712 Kč58 242,72 Kč
9 0009,59019 Kč86 311,71 Kč
15 0009,46065 Kč141 909,75 Kč
21 0009,38490 Kč197 082,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč