
LMV321IDCKR | |
|---|---|
DigiKey Part Number | 296-9568-2-ND - Tape & Reel (TR) 296-9568-1-ND - Cut Tape (CT) 296-9568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321IDCKR Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,75600 Kč | 57,56 Kč |
| 25 | 5,11360 Kč | 127,84 Kč |
| 100 | 4,42350 Kč | 442,35 Kč |
| 250 | 4,09100 Kč | 1 022,75 Kč |
| 500 | 3,89122 Kč | 1 945,61 Kč |
| 1 000 | 3,72667 Kč | 3 726,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52333 Kč | 10 569,99 Kč |
| 6 000 | 3,42381 Kč | 20 542,86 Kč |
| 9 000 | 3,37398 Kč | 30 365,82 Kč |
| 15 000 | 3,31876 Kč | 49 781,40 Kč |
| 21 000 | 3,28650 Kč | 69 016,50 Kč |
| 30 000 | 3,25546 Kč | 97 663,80 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |










