Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
LMV321IDCKR

LMV321IDCKR

DigiKey Part Number
4518-LMV321IDCKRTR-ND - Tape & Reel (TR)
4518-LMV321IDCKRCT-ND - Cut Tape (CT)
4518-LMV321IDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321IDCKR
Description
SC70-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
45µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
2.1 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-25°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Gain Bandwidth Product
1 MHz
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Input Bias
10 pA
Supplier Device Package
SC-70-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 662
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
107,38300 Kč73,83 Kč
256,59880 Kč164,97 Kč
1005,73530 Kč573,53 Kč
2505,32232 Kč1 330,58 Kč
5005,07414 Kč2 537,07 Kč
1 0004,91397 Kč4 913,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,61678 Kč13 850,34 Kč
6 0004,49311 Kč26 958,66 Kč
9 0004,43114 Kč39 880,26 Kč
15 0004,36251 Kč65 437,65 Kč
21 0004,32243 Kč90 771,03 Kč
30 0004,28386 Kč128 515,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč